43-13-1-24

Conical Spring, Stainless Steel, Passivated

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 43-13-1-24
Color: Bright
Material: Stainless Steel
Finish/Coating: Passivated
Size: Medium Size
Part Aliases: ATC-1000-55
SKU: SOU43-13-1-24
Accessory Type: Spring
Type: Accessory

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: