47-10-182-10

Captive Screw, 4-40 Thread, Flare-in, Phillips/Slot Combination, Knurled Bright Knob

Southco 47 Class captive screws, offer hundreds of permutations of installation and tool-actuation styles for mounting doors, panels, and other hardware components in limited-space applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 47-10-182-10
Color: Bright
Material: Stainless Steel
Drive Type: Slotted/Phillips
SKU: SOU47-10-182-10
Fastened Screw Projection: 4.7 mm
Installation: Flare-in
Knob Material: Aluminum Alloy
Knob Style: Knurled
Max Outer Panel Thickness: 2.5 mm
Min. Outer Panel Thickness: 1.5
Recess Size: Phillips #1/Slot Combination
Series: Styled Knob
Thread or Hole Type: 4-40
Unfastened Screw Projection: 1.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: