47-12-524-10

Captive Screw, 10-32 Thread, Flare-in, Phillips Recess, Knurled Bright Knob

Southco 47 Class captive screws, offer hundreds of permutations of installation and tool-actuation styles for mounting doors, panels, and other hardware components in limited-space applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 47-12-524-10
Color: Bright
Material: Stainless Steel
Drive Type: Phillips
SKU: SOU47-12-524-10
Fastened Screw Projection: 11.1 mm
Installation: Flare-in
Knob Material: Aluminum Alloy
Knob Style: Knurled
Max Outer Panel Thickness: 4.8 mm
Min. Outer Panel Thickness: 3.2
Recess Size: Phillips Recess #2
Series: Styled Knob
Thread or Hole Type: 10-32
Unfastened Screw Projection: 6 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: