47-60-201-20

Captive Screw, 6-32 Thread, Press-in, Slotted Recess, Knurled Bright Knob

Southco 47 Class captive screws, offer hundreds of permutations of installation and tool-actuation styles for mounting doors, panels, and other hardware components in limited-space applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 47-60-201-20
Color: Bright
Material: Stainless Steel
Drive Type: Slotted
SKU: SOU47-60-201-20
Fastened Screw Projection: 5.3 mm
Installation: Press-in
Knob Material: Aluminum Alloy
Knob Style: Knurled
Min. Outer Panel Thickness: 0.9
Series: Styled Knob
Thread or Hole Type: 6-32
Unfastened Screw Projection: 0.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: