47-60-514-10

Captive Screw, 10-32 Thread, Snap-In, Slotted Recess, Knurled Bright Knob

Southco 47 Class captive screws, offer hundreds of permutations of installation and tool-actuation styles for mounting doors, panels, and other hardware components in limited-space applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 47-60-514-10
Color: Bright
Material: Stainless Steel
Drive Type: Slotted
SKU: SOU47-60-514-10
Fastened Screw Projection: 7.3 mm
Installation: Snap-in
Knob Material: Aluminum Alloy
Knob Style: Knurled
Max Outer Panel Thickness: 2.5 mm
Min. Outer Panel Thickness: 1.6
Series: Styled Knob
Thread or Hole Type: 10-32
Unfastened Screw Projection: 2.8 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: