47-61-221-22

Captive Screw, 6-32 Thread, Press-in, Phillips Recess, Knurled Bright Knob

Southco 47 Class captive screws, offer hundreds of permutations of installation and tool-actuation styles for mounting doors, panels, and other hardware components in limited-space applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 47-61-221-22
Color: Bright
Material: Steel
Drive Type: Phillips
SKU: SOU47-61-221-22
Fastened Screw Projection: 7.2 mm
Installation: Press-in
Knob Material: Aluminum Alloy
Knob Style: Knurled
Min. Outer Panel Thickness: 0.9
Packaging: Bulk Packaged
Recess Size: Phillips Recess #2
Samples: Samples Available
Series: Restricted Access
Thread or Hole Type: 6-32
Unfastened Screw Projection: 2.3 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: