47-83-622-15

Southco 47 Class captive screws, offer hundreds of permutations of installation and tool-actuation styles for mounting doors, panels, and other hardware components in limited-space applications.

The Southco 47 Class captive screws boast a wide array of installation and tool-actuation styles, making them essential for securely mounting doors, panels, and various hardware components in tight spaces. With their versatility and durability, these screws offer a reliable solution for fastening needs in a range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 47-83-622-15
Color: Bright
Material: Steel
Drive Type: Phillips
SKU: SOU47-83-622-15
Fastened Screw Projection: 12.6 mm
Installation: Flare-in
Knob Material: Aluminum Alloy
Knob Style: Smooth
Max Outer Panel Thickness: 3.2 mm
Min. Outer Panel Thickness: 1.5
Packaging: Bulk Packaged
Recess Size: Phillips Recess #2
Series: Styled Knob
Thread or Hole Type: M6 X 1.0
Unfastened Screw Projection: 6 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: