48-81-R

Captive Screw, Small Size, Turn Clockwise to Latch / Lock, Hex Recess, Steel, Chemical Protective Film

When closing, pawl rides along threaded shaft until engaging frame, then an extra turn adjusts the amount of compression applied. To open, a short turn releases the compression and rotates pawl away from frame.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 48-81-R
Material: Steel
Finish/Coating: Chemical Protective Film
Operation Type: Turn Clockwise to Latch / Lock
Size: Small Size
SKU: SOU48-81-R
Access Restriction: Tool
Gasketed: Not Gasketed
Grip - Maximum: 9.5 mm
Grip - Minimum: 2.4 mm
Group: Adjustable Grip Latches
Head Style: Hex Recess
Max Outer Panel Thickness: 4.8 mm
Profile: Standard
Pullup: 7.1 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: