4C-PH-04-2F1-K008

Southco 4C Class captive screws, offer hundreds of permutations of installation and tool-actuation styles for mounting doors, panels, and other hardware components in limited-space applications.

Our Southco 4C Class captive screws provide a versatile solution for securely mounting doors, panels, and other hardware components in confined spaces. With a range of installation and tool-actuation styles available, they offer flexibility to suit various applications. Crafted from durable steel in a sleek blue finish, these screws not only offer reliable performance but also add a touch of visual appeal. Featuring a convenient Phillips drive type, they are easy to install and remove as needed. Plus, with RoHS compliance, you can trust that they meet international environmental standards. Upgrade your hardware with these high-quality captive screws for a secure and efficient mounting solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 4C-PH-04-2F1-K008
Color: Blue
Material: Steel
Drive Type: Phillips
SKU: SOU4C-PH-04-2F1-K008
Fastened Screw Projection: 5.4 mm
Installation: Flare-in
Knob Material: Plastic
Knob Style: Knurled
Max Outer Panel Thickness: 1.5 mm
Min. Outer Panel Thickness: 0.8
Packaging: Bulk Packaged
Recess Size: Phillips Recess #2
Series: Prism
Thread or Hole Type: 4-40
Unfastened Screw Projection: 2.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: