4C-PH-M3-2P0-K000

Captive Screw, M3 X 0.5, Press-in, Phillips Recess, 0 Black Knob

Southco 4C Class captive screws, offer hundreds of permutations of installation and tool-actuation styles for mounting doors, panels, and other hardware components in limited-space applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 4C-PH-M3-2P0-K000
Color: Black
Material: Steel
Drive Type: Phillips
SKU: SOU4C-PH-M3-2P0-K000
Fastened Screw Projection: 5.5 mm
Installation: Press-in
Knob Material: Plastic
Min. Outer Panel Thickness: 3.8
Packaging: Bulk Packaged
Recess Size: Phillips Recess #2
Series: Prism
Thread or Hole Type: M3 X 0.5
Unfastened Screw Projection: 2.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: