52-2A-51-4

Captive Screw, 6-32 Thread, Press-in, Phillips/Slot Combination, Smooth Bright Knob

Captive fastening in tight spaces is no problem with the reduced footprint of these Miniature Series captive screws. Combination tool-head recesses and knurled screw options provide lots of versatility for fastening/unfastening by hand or with tools.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 52-2A-51-4
Color: Bright
Material: Steel
Drive Type: Slotted/Phillips
SKU: SOU52-2A-51-4
Fastened Screw Projection: 6.1 mm
Installation: Press-in
Knob Style: Smooth
Min. Outer Panel Thickness: 0.9
Packaging: Bulk Packaged
Recess Size: Phillips #2/Slot Combination
Samples: Samples Available
Series: Miniature
Thread or Hole Type: 6-32
Unfastened Screw Projection: 0.9 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: