52-SM-A3211-K000-R

Captive Screw, M3 X 0.5 Thread, Surface Mount Technology, Torx®, Knurled Black Knob

Enhance hardware functionality with this Captive Screw, featuring M3 X 0.5 threading for secure fastening. Crafted from durable steel and designed for Surface Mount Technology, it ensures reliable performance in various applications. The Torx drive type offers efficient installation, while the Knurled Black Knob provides a firm grip for easy handling. With RoHS compliance, this screw meets environmental standards, making it a sustainable choice for your projects. Elevate your assembly process with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 52-SM-A3211-K000-R
Color: Black
Material: Steel
Drive Type: Torx
SKU: SOU52-SM-A3211-K000-R
Fastened Screw Projection: 4.8 mm
Installation: Surface Mount Technology
Knob Material: Plastic
Knob Style: Knurled
Min. Outer Panel Thickness: 1.6
Packaging: Reel Package
Recess Size: T15 Torx®
Series: Miniature, Low Profile
Thread or Hole Type: M3 X 0.5
Unfastened Screw Projection: 1.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: