57-10-111-10

Compression Latch, Self-Adjusting, Slotted Head, Rivet / Screw (thru hole) Installation, Serrated Spring, Steel, Zinc Plate, Bright chromate

Versatile, affordable, and forgiving, this extremely economical class of compression latches is Southco's easiest way to make panels fit just right with a quick fraction of a turn. Its cam action spring pawl accommodates wide variations in grip range, fit, and build tolerances.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 57-10-111-10
Material: Steel
Finish/Coating: Zinc Plated1
Installation Type: Rivet/Screw (Through Hole)
SKU: SOU57-10-111-10
Access Restriction: Tool
Grip - Maximum: 9.5 mm
Grip - Minimum: 1.6 mm
Group: Spring Latches
Head Style: Slotted Head
Profile: Standard
Pullup: 7.9 mm
Spring: Serrated

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: