58-42-5-24

These screws and captive screws provide an attractive polished finish and ample shaft length to mate with threaded receptacle on frame, throughout a range of panel thicknesses. They are available with spring ejection to retract the screw body when threads are disengaged.

These screws and captive screws offer a sleek polished finish and extended shaft length, ideal for secure attachment to threaded receptacles on various panel thicknesses. Featuring optional spring ejection for effortless disengagement, they ensure convenient and reliable fastening. Crafted from durable stainless steel with a passivated coating, they guarantee long-lasting performance while meeting RoHS compliance standards. Perfect for maintaining a polished and secure assembly in any application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 58-42-5-24
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOU58-42-5-24

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: