62-40-301-3

Compression Latch, Lift & Turn, Medium Size, Zinc Alloy, Chrome Plated, Textured

Enhance the security of your cabinets and enclosures with this medium-sized Compression Latch. Featuring a convenient Lift & Turn mechanism, it ensures easy access while providing reliable closure. Crafted from durable Zinc Alloy with a sleek Chrome Plated finish, this latch not only offers strength and longevity but also adds a touch of sophistication to your setup. The Textured surface not only enhances grip but also adds a stylish element. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential hardware. Upgrade your space with this versatile and high-performing Compression Latch.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 62-40-301-3
Color: Textured
Material: Zinc Alloy
Finish/Coating: Chrome Plated
Size: Medium Size
SKU: SOU62-40-301-3
Access Restriction: No Restriction
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Gasketed: Gasketed
Grip - Maximum: 46 mm
Grip - Minimum: 26 mm
Group: Lift & Turn Latches
Latch Assembled: No
Max Outer Panel Thickness: 6 mm
Profile: Flush

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: