62-43-151-3

Compression Latch, Lift & Turn, Medium Size, Zinc Alloy, Powder Coat, Black

Enhance the security of your enclosures with our durable Compression Latch. Designed for convenience with a Lift & Turn mechanism, it ensures easy access while maintaining a tight seal. Crafted from high-quality Zinc Alloy and finished with a sleek Powder Coat in Black, not only does it offer excellent strength and longevity, but also adds a touch of sophistication to your setup. Sized to fit medium enclosures, this latch is perfect for a variety of applications. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your hardware with this reliable and stylish solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 62-43-151-3
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
Size: Medium Size
SKU: SOU62-43-151-3
Access Restriction: Tool
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Gasketed: Gasketed
Grip - Maximum: 66 mm
Grip - Minimum: 6 mm
Group: Lift & Turn Latches
Latch Assembled: No
Max Outer Panel Thickness: 6 mm
Profile: Flush

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: