64-10-302-50

Push-to-Close Latch, Large Size, Locking, 11.9mm (.47 in) Grip, Stainless Steel, Brushed Finish

The basic look and function of this entire line is elegant in its simplicity. The flat paddle in a flush-mount cup provides simplicity of design; the enclosed slide mechanism provides simplicity of operation. Lift paddle to retract slide and open door. Push door to close, and spring-loaded slide slips back behind frame.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 64-10-302-50
Color: Brushed
Material: Stainless Steel
Finish/Coating: Passivated
Size: Large Size
SKU: SOU64-10-302-50
Access Restriction: Key Locking
Grip - Maximum: 11.9 mm
Installation: Bracket and Nut
Latch Mechanism: Sliding Pawl
Max Outer Panel Thickness: 9.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: