64-60-500-10

Push-to-Close Latch, Large Pivot Pawl Size, Non-Locking, Weld Mount, 23.4mm (.92 in) Grip, Steel, Zinc Plated, Bright Chromate

The basic look and function of this entire line is elegant in its simplicity. The flat paddle in a flush-mount cup provides simplicity of design; the enclosed slide mechanism provides simplicity of operation. Lift paddle to retract slide and open door. Push door to close, and spring-loaded slide slips back behind frame.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 64-60-500-10
Color: Bright
Material: Steel
Finish/Coating: Zinc Plated1
Size: Heavy Duty
SKU: SOU64-60-500-10
Access Restriction: No Restriction
Installation: Weld
Latch Mechanism: Pivot Pawl

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: