64-60-511-50

Push-to-Close Latch, Large Pivot Pawl Size, Locking, Rivet Mount, 4.9mm (.19 in) dia. Holes, 23.4mm (.92 in) Grip, Steel, Powder Coated, Black

The basic look and function of this entire line is elegant in its simplicity. The flat paddle in a flush-mount cup provides simplicity of design; the enclosed slide mechanism provides simplicity of operation. Lift paddle to retract slide and open door. Push door to close, and spring-loaded slide slips back behind frame.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 64-60-511-50
Color: Black
Material: Steel
Finish/Coating: Powder Coat
Size: Heavy Duty
SKU: SOU64-60-511-50
Access Restriction: Key Locking
Installation: Rivet / Screw
Latch Mechanism: Pivot Pawl
Mounting Hole: 4.9mm (.19)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: