82-35-295-15

Dzus®; Lion Quarter-Turn Receptacle, Medium Size, Rivet / Screw (thru hole), Steel Zinc Immersion Coating

The simplicity of a quarter turn is all it takes to secure panels quickly and easily with these versatile little fasteners. Numerous head styles, stud lengths, receptacle styles, and accessories, provide flexibility for accommodating many specific mounting requirements. These space-saving fasteners provide a precise fit within a defined grip limit of 0.5 mm (.02"), for accurate positioning of panels. This makes them a good solution for sheet metal applications where dimensions are constant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 82-35-295-15
Color: Bright
Material: Steel
Finish/Coating: Zinc
Part Aliases: 90-08197-00
SKU: SOU82-35-295-15
Installation: Rivet / Screw
Receptacle Style: Rivet-on
Size Series: Medium Size 82
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: