90-1

Sealing Cover, Small Hole, TPE, Black

Enhance the durability and protection of your equipment with this Sealing Cover, designed with a Small Hole for added functionality. Crafted from high-quality TPE material in a sleek Black hue, it not only ensures a secure seal but also complements any setup seamlessly. Rest assured, this cover is not only reliable but also environmentally friendly, as it is compliant with RoHS standards. Upgrade your sealing solution with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 90-1
Color: Black
Material: Plastic
SKU: SOU90-1
Material Grade: TPE
Type: Accessory

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: