91-552-07

Under-center Draw Latch Medium Size, Steel, Zinc Plate, Bright chromate

Southco’s Under-Center Series Latches accommodate misalignment and provide robust, secure latching, even when the latch and keeper are not coplanar. Available in multiple sizes and concealed styles, these adjustable grip latches offer design flexibility for a variety of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 91-552-07
Color: Bright
Mount Type: Exposed Mount
Material: Steel
Finish/Coating: Zinc Plated1
Size: Medium Size
SKU: SOU91-552-07
Access Restriction: No Restriction
Series: 500 Series

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: