93-304

Push-to-Close Latch, Push Button, No Restriction, Pull Tab In Line With Latching Pawl, Plastic, Black

Easy installation, multiple actuation choices, quick action for opening and closing door panels, and flexible locking options make these compact push-to-close latches a user favorite for a wide range of enclosures.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 93-304
Color: Black
Material: Plastic
SKU: SOU93-304
Access Restriction: No Restriction
Grip - Maximum: 23.1 mm
Grip - Minimum: 22.3 mm
Installation: Threaded body and nut
Max Outer Panel Thickness: 10.3 mm
Style: Pull Tab In Line With Latching Pawl

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: