A7-10-301-20

Compression Latch, Lever Type, No Restriction, 10-32 tapped mounting holes, Zinc Alloy, Powder Coat, Black

Combining strength, ease of installation, and simplicity of operation, these heavy-duty lever-action latches provide door-closing leverage for heavier gasketed door applications. The single-motion opening action of latch applies built-in leverage against the keeper to provide mechanical advantage to help pry stuck doors open.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: A7-10-301-20
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
Handle Type: Standard Style Handle
SKU: SOUA7-10-301-20
Access Restriction: No Restriction
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Gasketed: Not Gasketed
Group: Over Center Draw Latch
Latch Assembled: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: