AC-C0H0-4-1250-048

Cable, Cable Type 4, Bare End, Ball End, Stainless Steel, Black

Available in seven different options and end fitting styles to suit a wide range of application requirements, Southco’s AC Cables connect our line of actuators and rotary latches for remote actuation. Constructed of high-strength, corrosion-resistant materials, Southco’s AC Cables are suitable for use in both interior and exterior environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: AC-C0H0-4-1250-048
Color: Black
Material: Stainless Steel
Type: Cable Type 4
SKU: SOUAC-C0H0-4-1250-048
Actuator Fitting: Bare End
Cable Length: 125
Latch End Fitting: Ball End
Spring: No Spring

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: