C5-11-15

Compression Latch, No Restriction, 1-11mm (.04 - .43 in) Panel thickness, 1-14mm (.04 - .55 in) Grip, Zinc Alloy, Powder Coat, Black

Streamlined looks and easy operation make this compression latch an ideal choice for highly visible installations requiring a secure, sealed fit. Compressive action pulls door tight without rubbing action or wear on pawl or frame.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: C5-11-15
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
Size: Standard
SKU: SOUC5-11-15
Access Restriction: No Restriction
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Gasketed: Gasketed
Grip - Maximum: 14 mm
Grip - Minimum: 1 mm
Group: Sealed Lever Latch
Latch Assembled: No
Max Outer Panel Thickness: 11 mm
Min. Outer Panel Thickness: 1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: