C5-25-301-82

Streamlined looks and easy operation make this compression latch an ideal choice for highly visible installations requiring a secure, sealed fit. Compressive action pulls door tight without rubbing action or wear on pawl or frame.

Enhance the aesthetics and functionality of your installations with our sleek compression latch. Designed for easy operation, it ensures a secure and sealed fit, perfect for highly visible settings. Its innovative compressive action not only pulls the door tightly shut but also eliminates any rubbing or wear on the pawl or frame, guaranteeing long-lasting performance. Crafted with a durable rubber bumper in a timeless black finish, this latch combines form and function seamlessly. Plus, rest assured of its environmental compliance with RoHS standards. Elevate your security and style with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: C5-25-301-82
Color: Black
Material: Rubber
SKU: SOUC5-25-301-82

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: