C6-8

Positioning Hinge, 150®;, Hardened Steel Detent Tube, Acetal Copolymer Hinge Leaves, Black

Southco’s Detent Hinge series offer multiple design advantages for door positioning applications, including multiple detents, corrosion-resistant construction and a clean, streamlined appearance that complements industrial design. All models provide proven strength and cycle life, and offer a 180° range of motion for easy access to enclosures for servicing or maintaining equipment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: C6-8
Color: Black
Installation Type: Rivet/Screw (Through Hole)
Forward Torque: 1.129 Nm
Reverse Torque: 1.129 Nm
SKU: SOUC6-8
Detented Open Angle: 150°
Material: Acetal Copolymer
Series: Detent
Tube Material: Hardened Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: