CM-3-1C101-NUB

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

With their compact design and sizes, our Cam Lock Latches offer straightforward operation and economical configuration options, making them an excellent choice for small cabinet and enclosure doors. Crafted from durable zinc alloy with a sleek chrome plated finish, these latches ensure both security and style. Simply turn clockwise to latch or lock, providing effortless access control. Plus, rest assured of their compliance with RoHS regulations for environmental responsibility. Upgrade your space with the convenience and reliability of our Cam Lock Latches.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-3-1C101-NUB
Material: Zinc Alloy
Finish/Coating: Chrome Plated
Operation Type: Turn Clockwise to Latch / Lock
SKU: SOUCM-3-1C101-NUB
CAM Housing Length: 16 mm
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Head Style: Locking
Sealed: Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: