CM-5-7S401-2TB

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Our Cam Lock Latches boast a compact design and small sizes, making them perfect for use on cabinet and enclosure doors. With straightforward operation and a variety of economical configuration options, they offer convenience and versatility. Crafted from durable zinc alloy and finished with chrome plating, these latches not only provide secure closure but also add a sleek touch to any setting. Simply turn clockwise to latch or lock, ensuring ease of use for any application. Plus, rest assured knowing they are RoHS compliant, meeting environmental standards. Elevate your security and design with these reliable and stylish Cam Lock Latches.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-5-7S401-2TB
Material: Zinc Alloy
Finish/Coating: Chrome Plated
Operation Type: Turn Clockwise to Latch / Lock
SKU: SOUCM-5-7S401-2TB
CAM Housing Length: 11 mm
Head Style: Locking
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: