CM-5-7S409-2TB

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: CM-5-7S409-2TB
Material: Zinc Alloy
Finish/Coating: Chrome Plated
Operation Type: Turn Counterclockwise to Latch / Lock
SKU: SOUCM-5-7S409-2TB
CAM Housing Length: 11 mm
Head Style: Locking
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: