CM-9-1B109-21B-KA

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Compact design and sizes, straightforward operation, and economical configuration options make these cam lock latches an excellent choice for small cabinet and enclosure doors. Crafted from durable black zinc alloy, they offer both functionality and style, while their RoHS compliance ensures environmental responsibility. Perfect for securing your belongings with ease and peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-9-1B109-21B-KA
Color: Black
Material: Zinc Alloy
SKU: SOUCM-9-1B109-21B-KA
Head Style: Locking
Locking Option: M01 Key (2 keys supplied)
Removeable Core: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: