CM-9-1B109-21B-KD

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Compact design and sizes, straightforward operation, and economical configuration options make these cam lock latches an excellent choice for small cabinet and enclosure doors. Crafted from durable zinc alloy in a sleek black finish, they offer a reliable and secure solution for your locking needs. Designed for convenience and efficiency, they are ideal for both residential and commercial use. Rest assured, these latches are fully RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your security with these versatile and dependable cam lock latches.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-9-1B109-21B-KD
Color: Black
Material: Zinc Alloy
SKU: SOUCM-9-1B109-21B-KD
Head Style: Locking
Key Codes: Keyed Differently (50 codes)
Removeable Core: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: