D4-AJ3-25SS

Dzus®; Quarter-Turn Stud, Size 3, Slotted Recess, Stainless Steel Passivated

Enhance your fastening system with this premium Quarter-Turn Stud, expertly crafted from durable stainless steel with a passivated finish for added protection against corrosion. Featuring a Size 3 design and a convenient slotted recess, it offers both strength and ease of use. Compliant with RoHS standards, it's the ideal choice for environmentally conscious projects. Upgrade your assembly process with this high-quality component, designed for long-lasting performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: D4-AJ3-25SS
Material: Stainless Steel
Finish/Coating: Passivated
Drive Type: Slotted
SKU: SOUD4-AJ3-25SS
Length: 6.35
Size Series: Size 3
Type: Stud

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: