D4-AJ4-55

Dzus®; Quarter-Turn Stud, Size 4, Slotted Recess, Steel Zinc Plate, Bright chromate

Introducing the Dzus® Quarter-Turn Stud, a reliable fastening solution perfect for various applications. This Size 4 stud features a convenient Slotted Recess design, making it easy to install and remove with a simple twist. Crafted from durable Steel with a protective Zinc Plate finish in Bright chromate, it ensures long-lasting performance and corrosion resistance. The stud's Slotted drive type offers compatibility with a wide range of tools for added convenience. Plus, rest assured that it complies with RoHS standards for environmental responsibility. Upgrade your fastening setup with the versatile and dependable Dzus® Quarter-Turn Stud.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D4-AJ4-55
Material: Steel
Finish/Coating: Zinc Plated1
Drive Type: Slotted
SKU: SOUD4-AJ4-55
Size Series: Size 4
Stud Length (L): 13.97
Type: Stud

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: