D4-SQC4-30

Dzus®; Quarter-Turn Receptacle, Size 4, Steel Zinc Plate, Bright chromate

Enhance the efficiency of your assembly process with our high-quality Dzus® Quarter-Turn Receptacle. Crafted from durable steel with a protective zinc plating and bright chromate finish, this receptacle ensures long-lasting performance and corrosion resistance. Designed for Size 4 applications, it offers precise and secure fastening, making it ideal for various industrial and automotive uses. Rest assured, it complies with RoHS standards, guaranteeing its environmental friendliness. Upgrade your equipment with this essential component for seamless installation and maintenance processes.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D4-SQC4-30
Material: Steel
Finish/Coating: Zinc Plated
SKU: SOUD4-SQC4-30
Max Outer Panel Thickness: 3.18
Min. Outer Panel Thickness: 2.59
Receptacle Style: Snap-In
Size Series: Size 4
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: