D5-PFSC35-44A-190

Dzus®; Quarter-Turn Stud Assembly, Steel Zinc Plate, Bright chromate

Southco’s DZUS® D5 Panel Line Quarter-Turn Fastener features a flare-in stud assembly, eliminating the possibility of dropped or lost hardware components. Designed for quick-access, the DZUS® D5 Panel Line Quarter-Turn Fastener provides accurate, secure engagement and vibration resistance for demanding applications across industries. Southco offers a wide range of DZUS® D5 Fasteners that provide enhanced functionality in addition to Aerospace grade D5 Panel Line Quarter-Turn Fasteners that meet Aerospace certification requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: D5-PFSC35-44A-190
Material: Steel
Finish/Coating: Zinc Plated1
SKU: SOUD5-PFSC35-44A-190
Cup Flange Length: 3.56
Max Outer Panel Thickness: 3.28
Min. Outer Panel Thickness: 3.05
Type: Stud Assembly

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: