D7-285-101-161

These two styles of quick access fasteners provide convenient installation and operation with grip tolerance and a wide range of tolerance for support panel and mounting panel thicknesses. They are available in metallic and thermoplastic constructions to suit mounting panel load requirements.

These quick access fasteners offer seamless installation and operation, featuring a convenient grip tolerance and wide range of support for panel thicknesses. Available in both metallic and thermoplastic options, they are designed to accommodate varying mounting panel load requirements. The durable steel construction with zinc phosphate coating ensures long-lasting performance, while the sleek black finish adds a touch of style to any application. Rest assured, these fasteners are fully compliant with RoHS regulations, making them a reliable and environmentally friendly choice for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: D7-285-101-161
Color: Black
Material: Steel
Finish/Coating: Zinc Phosphate
SKU: SOUD7-285-101-161
Receptacle Style: Snap-In
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: