D7-285-203-161

These two styles of quick access fasteners provide convenient installation and operation with grip tolerance and a wide range of tolerance for support panel and mounting panel thicknesses. They are available in metallic and thermoplastic constructions to suit mounting panel load requirements.

These two styles of quick access fasteners offer convenient installation and operation with superior grip tolerance and a wide range of support panel and mounting panel thicknesses. Available in both metallic and thermoplastic constructions, they cater to varied load requirements. Their durable steel body with a zinc phosphate coating ensures long-lasting performance, while their sleek black color adds a stylish touch. Designed for ease of use and RoHS compliant, these fasteners are a reliable choice for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D7-285-203-161
Color: Black
Material: Steel
Finish/Coating: Zinc Phosphate
SKU: SOUD7-285-203-161
Receptacle Style: Snap-In
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: