D8-316-212-191

Precision fit, aesthetics, strength, and numerous stud sizes, styles, and receptacles make this quarter-turn quick-access fastener line a leading choice for a wide variety of applications. Precision rolling creates a perfect fit, even at low to moderate order volumes. 

Precision fit, aesthetics, strength, and numerous stud sizes, styles, and receptacles make this quarter-turn quick-access fastener line a leading choice for a wide variety of applications. Precision rolling creates a perfect fit, even at low to moderate order volumes. With a durable steel construction and zinc plated finish coating, these fasteners offer both reliable performance and corrosion resistance. Featuring a hex drive type, they are easy to install and remove. Plus, their RoHS compliance ensures environmentally friendly use. Perfect for applications that require secure and efficient fastening solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: D8-316-212-191
Material: Steel
Finish/Coating: Zinc Plated1
Drive Type: Hex
SKU: SOUD8-316-212-191
Recess Size: Hex Recess 4 mm
Series: Standard
Size Series: Size 6
Stud Diameter: 6 mm
Stud Length (L): 12
Type: Stud

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: