D8-316-220-200

Precision fit, aesthetics, strength, and numerous stud sizes, styles, and receptacles make this quarter-turn quick-access fastener line a leading choice for a wide variety of applications. Precision rolling creates a perfect fit, even at low to moderate order volumes. 

Precision fit, aesthetics, strength, and numerous stud sizes, styles, and receptacles make this quarter-turn quick-access fastener line a leading choice for a wide variety of applications. Precision rolling creates a perfect fit, even at low to moderate order volumes. Its stainless steel construction ensures durability, while the dry film lubricant coating enhances performance. Featuring a hex drive type, this fastener line is not only functional but also environmentally friendly, with full RoHS compliance. Choose this fastener for seamless assembly and reliable fastening in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: D8-316-220-200
Material: Stainless Steel
Finish/Coating: Dry Film Lubricant
Drive Type: Hex
SKU: SOUD8-316-220-200
Recess Size: Hex Recess 4 mm
Series: Standard
Size Series: Size 6
Stud Diameter: 6 mm
Stud Length (L): 20
Type: Stud

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: