E3-102-065

Vise Action®; Compression Latch, Large Size, 3 mm Double Bitted Recess, Zinc Alloy, Powder Coat, Black, 27mm (1.06 in) Grip

The smooth operation of the VISE ACTION®; design aligns the pawl behind the frame and draws it up tight with a single continuous half-turn motion. Its compression action provides consistent 6.4 mm (.25") pull-up for environmental sealing in gasketed applications, and helps reduce or eliminate noise and rattles caused by vibration. Over-center latching resists accidental opening due to shock or vibration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E3-102-065
Color: Black
Mount Type: Single Hole Mount
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUE3-102-065
Access Restriction: Tool
Cam Attached: Yes
Grip - Maximum: 29 mm
Grip - Minimum: 27 mm
Grip Type: Fixed
Head Style: 3 mm Double Bitted Recess
Max Outer Panel Thickness: 6 mm
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: