E3-11-012

Vise Action® Compression Latch, Large Size, T-Handle, Stainless Steel, Electropolished, Silver

Secure your belongings with ease using our Vise Action® Compression Latch. Designed for durability, this latch features a large size for optimal performance. The T-Handle offers a comfortable grip, while the stainless steel construction ensures strength and longevity. With an electropolished finish in sleek silver, it not only looks great but also resists corrosion. Perfect for single hole mounting, this latch is easy to install and RoHS compliant, making it an environmentally friendly choice for your industrial or commercial needs. Rest assured, your equipment will stay safely locked with this high-quality compression latch.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E3-11-012
Color: Silver
Mount Type: Single Hole Mount
Material: Stainless Steel
Finish/Coating: Electropolished
SKU: SOUE3-11-012
Access Restriction: No Restriction
Cam Attached: No
Grip Type: Adjustable
Head Style: T-Handle
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: