E3-121-UU12

Vise Action® Compression Latch, Large Size, T-Handle, Stainless Steel, Electropolished, Silver

Secure your belongings with ease using our Vise Action® Compression Latch. Designed for durability and convenience, this latch features a large size and a T-handle for effortless operation. Crafted from high-quality stainless steel with an electropolished finish, it not only looks sleek in its silver hue but also offers superior corrosion resistance. With a single hole mount, installation is quick and hassle-free. Rest assured that this latch complies with RoHS standards, making it a responsible choice for your security needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E3-121-UU12
Color: Silver
Mount Type: Single Hole Mount
Material: Stainless Steel
Finish/Coating: Electropolished
SKU: SOUE3-121-UU12
Access Restriction: No Restriction
Grip Type: Fixed
Head Style: T-Handle
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: