E3-1215-0659

The smooth operation of the VISE ACTION®; design aligns the pawl behind the frame and draws it up tight with a single continuous half-turn motion. Its compression action provides consistent 6.4 mm (.25") pull-up for environmental sealing in gasketed applications, and helps reduce or eliminate noise and rattles caused by vibration. Over-center latching resists accidental opening due to shock or vibration.

Experience the seamless operation of the VISE ACTION® design, meticulously crafted to align the pawl behind the frame with a single, effortless half-turn motion. This innovative mechanism ensures a tight and secure fit, offering a consistent 6.4mm (.25") pull-up for reliable environmental sealing in gasketed applications. Say goodbye to noise and rattles caused by vibration, as the compression action works to minimize these disturbances. With over-center latching, rest assured that accidental opening due to shock or vibration is effectively prevented. Crafted from durable aluminum alloy with a sleek black finish, this product not only guarantees top-notch functionality but also adds a touch of sophistication to any setup. Compliant with RoHS regulations, it's the perfect choice for those seeking quality and eco-friendliness in one. Elevate your sealing solutions with this unparalleled innovation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E3-1215-0659
Color: Black
Mount Type: Single Hole Mount
Material: Aluminum Alloy
Finish/Coating: Anodized
SKU: SOUE3-1215-0659
Access Restriction: Tool
Cam Attached: Yes
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Grip Type: Fixed
Head Style: Bellcore 216
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: