E3-1220-002

E3-1220-002

Introducing our E3-1220-002 stainless steel single hole mount, a sleek and durable solution for your space. With a modern silver finish and electropolished coating, this piece not only adds a touch of sophistication but also ensures long-lasting quality. Rest easy knowing that it is fully ROHS compliant, meeting strict environmental standards. Upgrade your setup with this versatile and stylish mount, perfect for a variety of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E3-1220-002
Color: Silver
Mount Type: Single Hole Mount
Material: Stainless Steel
Finish/Coating: Electropolished
SKU: SOUE3-1220-002
Access Restriction: Tool
Cam Attached: No
Grip Type: Fixed
Head Style: 8 mm Triangle
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: