E3-16-156

Vise Action® Compression Latch, Large Size, 8 mm Hex Recess, Aluminum Alloy, Powder Coat, Black

Secure your belongings with ease using our Vise Action® Compression Latch, designed for effortless locking and unlocking. Crafted from durable aluminum alloy with a sleek powder coat finish in black, this large-sized latch is not only sturdy but also visually appealing. Featuring an 8 mm Hex Recess for convenient access, it ensures quick and efficient operation. With its single hole mount design, installation is a breeze. Rest assured, this latch is RoHS compliant, guaranteeing its environmental safety. Upgrade your security measures with this high-quality compression latch.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E3-16-156
Color: Black
Mount Type: Single Hole Mount
Material: Aluminum Alloy
Finish/Coating: Powder Coat
SKU: SOUE3-16-156
Access Restriction: Tool
Cam Attached: No
Grip Type: Adjustable
Head Style: 8 mm Hex Recess
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: