E3-160-012

Vise Action® Compression Latch, Large Size, T-Handle, Stainless Steel, Electropolished, Silver

Secure your enclosures with ease using our Vise Action® Compression Latch. Designed for large size applications, this latch features a convenient T-handle for effortless operation. Crafted from durable stainless steel and finished with an electropolished coating, it not only offers superior strength but also a sleek silver finish. With a single hole mount, installation is quick and hassle-free. Rest assured, this latch is also ROHS compliant, making it an environmentally friendly choice for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E3-160-012
Color: Silver
Mount Type: Single Hole Mount
Material: Stainless Steel
Finish/Coating: Electropolished
SKU: SOUE3-160-012
Access Restriction: Pad Lockable
Cam Attached: No
Grip Type: Adjustable
Head Style: T-Handle
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: