E3-160-112

E3-160-112

Enhance your kitchen's functionality and style with this sleek E3-160-112 single hole mount faucet. Crafted from durable stainless steel with an electropolished finish, it exudes modern sophistication while ensuring long-lasting quality. Its silver hue adds a touch of elegance to any space, making it a versatile choice for both residential and commercial settings. With its effortless ROHS compliance, you can enjoy peace of mind knowing that this faucet meets stringent environmental standards. Upgrade your sink area with this premium piece that combines form and function seamlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E3-160-112
Color: Silver
Mount Type: Single Hole Mount
Material: Stainless Steel
Finish/Coating: Electropolished
SKU: SOUE3-160-112
Access Restriction: Pad Lockable
Cam Attached: No
Grip Type: Adjustable
Head Style: T-Handle
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: