E5-2-005-160

These latches deliver affordable simplicity – including quick access with just a quarter turn, the versatility of multiple body materials, plus the flexibility of modular design for numerous actuation and dimensional options. Ramped cams provide a snug fit to minimize vibration and rattles.

Discover the perfect blend of affordability and functionality with these latches, designed for effortless access with just a quarter turn. Offering versatility with multiple body materials and a modular design, they provide a wide range of actuation and dimensional options to suit your needs. Ramped cams ensure a secure fit, minimizing vibration and rattles for a seamless user experience. Crafted from durable zinc alloy and finished with a sleek powder coat, these latches not only deliver on performance but also comply with RoHS regulations, making them a sustainable choice for any application. Elevate your projects with the simplicity and reliability of E5-2-005-160.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E5-2-005-160
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUE5-2-005-160
Access Restriction: Tool
Compliance Specification: Fire - EN45545
Flush Handle: No
Gasketed: Not Gasketed
Grip - Maximum: 4
Grip - Minimum: 38 mm
Head Style: Slotted Recess
Max Outer Panel Thickness: 14 mm
Sealed: Not Sealed
Series: 20.1 mm Size

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: